SAM Screwdriver, 175 mm Blade, 300mm Overall
- RS Stock No.:
- 221-2640
- Mfr. Part No.:
- TW-10MH175
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 221-2640
- Mfr. Part No.:
- TW-10MH175
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | No | |
| Blade Length | 175mm | |
| Insulation | Insulated | |
| Tip Width | 10 mm | |
| Overall Length | 300mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved No | ||
Blade Length 175mm | ||
Insulation Insulated | ||
Tip Width 10 mm | ||
Overall Length 300mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM wooden screwdriver has mechanic slot round blade. It's through blade allows you to strike the pommel.
It has round blade
