SAM Philips Screwdriver, 150 mm Blade, 279.6mm Overall
- RS Stock No.:
- 221-2580
- Mfr. Part No.:
- T-3PHP150
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2580
- Mfr. Part No.:
- T-3PHP150
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 279.6mm | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 279.6mm | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips screwdriver has hex blade with nut. It has chromed blade and ergonomic bi-material handle and integrated nut on the blade allowing powerful tightening and loosening with a wrench. It has quick identification of the Phillips impression o
It has sandblasted treated tip
Related links
- SAM Philips Screwdriver 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 247.9mm Overall
- SAM Philips Screwdriver 212.6mm Overall
