SAM Screwdriver, 8 mm Tip, 150 mm Blade, 279.6mm Overall
- RS Stock No.:
- 208-703
- Mfr. Part No.:
- T-3PZHP150
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-703
- Mfr. Part No.:
- T-3PZHP150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 279.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Blade Length 150mm | ||
Overall Length 279.6mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-3PZHP150
The SAM Outillage Pozidriv S1 hexagonal blade screwdriver with nut delivers exceptional precision and durability for both professionals and DIY enthusiasts. Crafted from chrome-molybdenum-vanadium steel, it provides reliable resistance to bending and torsion. The ergonomic two-material handle enhances comfort and supports multiple grip types, ensuring efficient use for various tasks. With its violet handle colour, the Pozidriv imprint is easily identifiable, streamlining your workflow.
Ergonomic design supports multiple grip types
Anti-corrosion coating extends tool life
Smooth and rounded tip for added comfort
Blade ensures superior screw adhesion
Related links
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Philips Screwdriver 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Screwdriver 100 mm Blade, 187.6mm Overall
