SAM Screwdriver, S1 Tip, 150 mm Blade, 279.6mm Overall
- RS Stock No.:
- 270-9812
- Mfr. Part No.:
- T-3P150-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 270-9812
- Mfr. Part No.:
- T-3P150-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | S1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 279.6mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 8764-1, ISO 9001, DIN 5264, NF ISO 8764-2 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size S1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 279.6mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals NF ISO 8764-1, ISO 9001, DIN 5264, NF ISO 8764-2 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Phillip screwdriver has chrome plated blade with burnished tip. The immediate identification of the Philips tip because of the grey colour on the handle.
Ergonomic Bi material handle
Related links
- SAM Screwdriver 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 125 mm Blade, 247.9mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Philips Screwdriver 279.6mm Overall
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
- SAM Screwdriver 100 mm Blade, 187.6mm Overall
