SAM Screwdriver, 250 mm Blade, 279.6mm Overall
- RS Stock No.:
- 221-2571
- Mfr. Part No.:
- T-2PZ250
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 221-2571
- Mfr. Part No.:
- T-2PZ250
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Overall Length | 279.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Overall Length 279.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver with extra long round blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the purple colour on the handle. It's long blade is useful to access screws housed in
It has burnished treated tip
