SAM Screwdriver, 250 mm Blade, 362.6mm Overall
- RS Stock No.:
- 221-2598
- Mfr. Part No.:
- T-55E250
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-2598
- Mfr. Part No.:
- T-55E250
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Tip Width | 5.5 mm | |
| Insulation | Uninsulated | |
| Overall Length | 362.6mm | |
| Handle Material | Bi-Material | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Tip Width 5.5 mm | ||
Insulation Uninsulated | ||
Overall Length 362.6mm | ||
Handle Material Bi-Material | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot Electrician's Screwdriver has chromed blade with burnished treated end guaranteeing better resistance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impr
It has ergonomic bi-material handle
