BETA Right Angle Screwdriver, 4 mm Tip, 4 mm Blade, 100mm Overall

Subtotal (1 unit)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.15

*price indicative

RS Stock No.:
234-4991
Mfr. Part No.:
1236B 0,8X4
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Right Angle Screwdriver

Screwdriver Type

Right Angle Screwdriver

Tip Size

4 mm

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

4mm

Overall Length

100mm

ESD Safe

No

Grip Style

Ergonomic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset screwdrivers for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torq

Overall length 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy