Bahco Right Angle Screwdriver, 15 mm Blade, 100mm Overall
- RS Stock No.:
- 124-6127
- Mfr. Part No.:
- TAH2047-0.8-4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.28
(exc. VAT)
€45.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.28 |
*price indicative
- RS Stock No.:
- 124-6127
- Mfr. Part No.:
- TAH2047-0.8-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Thickness | 800μm | |
| Insulation | Insulated | |
| Blade Length | 15mm | |
| Overall Length | 100mm | |
| Handle Material | Polypropylene | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 5200 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Thickness 800μm | ||
Insulation Insulated | ||
Blade Length 15mm | ||
Overall Length 100mm | ||
Handle Material Polypropylene | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 5200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Double Offset Screwdrivers
Bacho double offset screwdrivers, ready to work at height.
Features and Benefits
Double offset key for Phillips or Slotted head screw options
Nickel and chrome plated blade, polypropylene handle
DIN 5200 and 5208
Ready to Work at Height
Related links
- Bahco Right Angle Screwdriver 20 mm Blade, 100mm Overall
- BETA Right Angle Screwdriver 4 mm Blade, 100mm Overall
- SAM Right Angle Screwdriver 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Screwdriver 100 mm Blade, 100mm Overall
