SAM Screwdriver, 3 mm Tip, 181.6mm Overall
- RS Stock No.:
- 221-5400
- Mfr. Part No.:
- 67-3A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 221-5400
- Mfr. Part No.:
- 67-3A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 3 mm | |
| Overall Length | 181.6mm | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 3 mm | ||
Overall Length 181.6mm | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM OUTILLAGE straight socket wrenches quick location of the hexagon imprint has black colour on the handle.
Burnished blade
Hexagon socket
