BETA Bit Holder Screwdriver, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 225-0497
- Mfr. Part No.:
- 851 125
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0497
- Mfr. Part No.:
- 851 125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Insulation | Uninsulated | |
| Overall Length | 245mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Insulation Uninsulated | ||
Overall Length 245mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA magnetic bit holder with handle. It has length of 245 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Bit Holder Screwdriver 165mm Overall
- BETA Hexagon Screwdriver 125 mm Blade, 245mm Overall
- BETA Bit Holder Screwdriver 233mm Overall
- BETA Bit Holder Screwdriver 230mm Overall
- Facom Screwdriver 245mm Overall
- Bahco Screwdriver 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Philips Screwdriver 125 mm Blade, 245mm Overall
