BETA Bit Holder Screwdriver, 110 mm Blade, 230mm Overall
- RS Stock No.:
- 225-0499
- Mfr. Part No.:
- 851SR
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.93
(exc. VAT)
€30.66
(inc. VAT)
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.93 |
*price indicative
- RS Stock No.:
- 225-0499
- Mfr. Part No.:
- 851SR
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Product Type | Bit Holder Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 110mm | |
| Overall Length | 230mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Bit Holder Screwdriver | ||
Product Type Bit Holder Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 110mm | ||
Overall Length 230mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA quick release bit holder with handle. It has length of 230 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
- BETA Bit Holder Screwdriver 245mm Overall
- BETA Bit Holder Screwdriver 233mm Overall
- BETA Bit Holder Screwdriver 165mm Overall
- Vessel Slotted Screwdriver 230mm Overall
- SAM Screwdriver 150 mm Blade, 230mm Overall
- SAM Screwdriver 125 mm Blade, 230mm Overall
