BETA Right Angle Screwdriver, 8 mm Tip, 5 mm Blade, 150mm Overall
- RS Stock No.:
- 234-4992
- Mfr. Part No.:
- 1236B 1,2X8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.83 |
*price indicative
- RS Stock No.:
- 234-4992
- Mfr. Part No.:
- 1236B 1,2X8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Offset | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | 8 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 5mm | |
| Insulation | Uninsulated | |
| Overall Length | 150mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Offset | ||
Product Type Right Angle Screwdriver | ||
Tip Size 8 mm | ||
VDE/1000V Approved No | ||
Blade Length 5mm | ||
Insulation Uninsulated | ||
Overall Length 150mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset screwdrivers for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torq
Overall length 150mm
Related links
- BETA Offset 8 mm Blade, 125mm Overall
- BETA Offset 4 mm Blade, 100mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- Wiha Standard 50 mm Blade, 150mm Overall
- BETA Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- Wiha Standard 50 mm Blade, 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
