BETA Right Angle Screwdriver, 1-2 mm Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 234-4994
- Mfr. Part No.:
- 1238B 1-2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.69
(exc. VAT)
€11.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.69 |
*price indicative
- RS Stock No.:
- 234-4994
- Mfr. Part No.:
- 1238B 1-2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Right Angle Screwdriver | |
| Screwdriver Type | Right Angle Screwdriver | |
| Tip Size | 1-2 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Right Angle Screwdriver | ||
Screwdriver Type Right Angle Screwdriver | ||
Tip Size 1-2 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset screwdrivers for cross head Phillips® screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and grea
Overall length 125mm
Related links
- BETA Right Angle Screwdriver 200 mm Blade, 125mm Overall
- BETA Right Angle Screwdriver 8 mm Blade, 125mm Overall
- Wera Right Angle Screwdriver PZ2 Tip 125mm Overall
- BETA Right Angle Screwdriver 4 mm Blade, 100mm Overall
- BETA Right Angle Screwdriver 5 mm Blade, 150mm Overall
- Stanley Bit Holder Screwdriver 125 mm Blade, 125mm Overall
- SAM Right Angle Screwdriver 125mm Overall
- Facom Torx Screwdriver 125 mm Blade, 125mm Overall
