BETA Slotted Screwdriver, 150 mm Blade, 277mm Overall
- RS Stock No.:
- 234-5114
- Mfr. Part No.:
- 1260 8X150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 234-5114
- Mfr. Part No.:
- 1260 8X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Overall Length | 277mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Overall Length 277mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 277mm
Related links
- BETA Slotted Screwdriver 268mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- BETA Slotted Screwdriver 269mm Overall
- BETA Slotted Screwdriver 258mm Overall
- BETA Screwdriver 150 mm Blade, 277mm Overall
- BETA Screwdriver 150 mm Blade, 277mm Overall
- BETA Slotted Screwdriver 259mm Overall
- BETA Slotted Screwdriver 270mm Overall
