BETA Stubby Screwdriver, 30 mm Blade, 87mm Overall

Subtotal (1 unit)*

€9.06

(exc. VAT)

€11.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€9.06

*price indicative

RS Stock No.:
234-5123
Mfr. Part No.:
1260N 6,5X30
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Stubby Screwdriver

Blade Length

30mm

Insulation

Insulated

Overall Length

87mm

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

ISO 2380

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws, extra-short series. Blade length 30mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 87mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy