BETA Screwdriver, PH8 Tip, 150 mm Blade, 277mm Overall
- RS Stock No.:
- 234-5173
- Mfr. Part No.:
- 1265ES 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.98 |
*price indicative
- RS Stock No.:
- 234-5173
- Mfr. Part No.:
- 1265ES 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH8 | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 277mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH8 | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 277mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Tip size is 8mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 277mm
Related links
- BETA Screwdriver 150 mm Blade, 277mm Overall
- BETA Hexagon Screwdriver 160 mm Blade, 287mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- BETA Slotted Screwdriver 277mm Overall
- BETA Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 277mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 208mm Overall
- BETA Screwdriver 100 mm Blade, 219mm Overall
