BETA Screwdriver, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 234-5389
- Mfr. Part No.:
- 1294 3X75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€7.77
(exc. VAT)
€9.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.77 |
*price indicative
- RS Stock No.:
- 234-5389
- Mfr. Part No.:
- 1294 3X75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Multi-Test | |
| Tip Thickness | 600μm | |
| Tip Width | 3 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 171mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Multi-Test | ||
Tip Thickness 600μm | ||
Tip Width 3 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 171mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws. Blade length is 75mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 196mm
