BETA Slotted Screwdriver, 100 mm Blade, 196mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5397
Mfr. Part No.:
1294HS 4X100
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slotted Screwdriver

Screwdriver Type

Multi-Test

Blade Length

100mm

Insulation

Insulated

Overall Length

196mm

Blade Material

Stainless Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for headless slotted screws H-SAFE with H-SAFE tethered system. Blade length is 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 196mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy