BETA Slotted Screwdriver, 300 mm Blade, 396mm Overall
- RS Stock No.:
- 234-5400
- Mfr. Part No.:
- 1294L 3X300
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 234-5400
- Mfr. Part No.:
- 1294L 3X300
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 600μm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Blade Length | 300mm | |
| Overall Length | 396mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 600μm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Blade Length 300mm | ||
Overall Length 396mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws long series. Blade length is 300mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 396mm
