Wera Slotted Screwdriver, 300 mm Blade, 398mm Overall
- RS Stock No.:
- 875-8811
- Mfr. Part No.:
- 05008027001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.93
(exc. VAT)
€17.13
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.93 |
*price indicative
- RS Stock No.:
- 875-8811
- Mfr. Part No.:
- 05008027001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 400μm | |
| Tip Width | 2 mm | |
| Blade Length | 300mm | |
| Insulation | Insulated | |
| Overall Length | 398mm | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 400μm | ||
Tip Width 2 mm | ||
Blade Length 300mm | ||
Insulation Insulated | ||
Overall Length 398mm | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Slotted screwdriver -electricians blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
335 Screwdriver for slotted screws, 0.8 x 4 x 300 mm
Related links
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 398mm Overall
- Wera Philips Screwdriver 300 mm Blade, 398mm Overall
- Wera Pozidriv Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- SAM Slotted Screwdriver 600mm Overall
- BETA Slotted Screwdriver 396mm Overall
