Facom Precision Screwdriver, 35 mm Blade, 117mm Overall

Subtotal (1 unit)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.06

*price indicative

RS Stock No.:
235-8307
Mfr. Part No.:
AEF.1.2X35
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Precision Screwdriver

Product Type

Precision Screwdriver

Blade Length

35mm

Insulation

Insulated

Tip Width

1.2 mm

Overall Length

117mm

Handle Material

Plastic

Blade Material

Chromium

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom microtech replaceable blade screwdriver has swivel head. It has chrome blade and hardened tip.

Length 117 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy