Facom Precision Screwdriver, PH0 Tip, 168mm Overall
- RS Stock No.:
- 235-8309
- Mfr. Part No.:
- AEFP.0X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.93 |
*price indicative
- RS Stock No.:
- 235-8309
- Mfr. Part No.:
- AEFP.0X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Precision Screwdriver | |
| Product Type | Precision Screwdriver | |
| Tip Size | PH0 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Overall Length | 168mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Precision Screwdriver | ||
Product Type Precision Screwdriver | ||
Tip Size PH0 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Overall Length 168mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AEFP series microtech screwdriver for phillips and pozidriv screws has chrome blade and hardened tip.
Length 168 mm
Related links
- Facom Precision Screwdriver 168mm Overall
- Facom Precision Screwdriver 75 mm Blade, 168mm Overall
- Facom Screwdriver 35 mm Blade, 117mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Facom Precision Screwdriver 75 mm Blade, 157mm Overall
- Facom Precision Screwdriver 35 mm Blade, 117mm Overall
- Wera Precision Screwdriver 40 mm Blade, 137mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
