Facom Precision Screwdriver, PH1 Tip, 168mm Overall

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
235-8310
Mfr. Part No.:
AEFP.1X75
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Precision Screwdriver

Product Type

Precision Screwdriver

Tip Size

PH1

VDE/1000V Approved

No

Insulation

Uninsulated

Overall Length

168mm

ESD Safe

No

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AEFP series microtech screwdriver for phillips and pozidriv screws has chrome blade and hardened tip.

Length 168 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy