Facom Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 325mm Overall
- RS Stock No.:
- 235-8353
- Mfr. Part No.:
- AT10X200VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.46
(exc. VAT)
€28.86
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.46 |
*price indicative
- RS Stock No.:
- 235-8353
- Mfr. Part No.:
- AT10X200VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 325mm | |
| Handle Material | Chemical Resistant Handle | |
| Height Safe | Yes | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | at the end of the manufacturing cycle, Each screwdriver is tested individually at 10, 000 volts for 10 seconds | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Blade Length 200mm | ||
Overall Length 325mm | ||
Handle Material Chemical Resistant Handle | ||
Height Safe Yes | ||
Grip Style Bi Material Grip | ||
Standards/Approvals at the end of the manufacturing cycle, Each screwdriver is tested individually at 10, 000 volts for 10 seconds | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.VE series protwist insulated screwdrivers for slotted head screws has 1000 volt sheathed round blade and bi material grip resisting to impacts, abrasion, and chemicals.
Each screwdriver is tested individually at 10000 volts for 10 seconds
New softer handle material for improved comfort
Related links
- Facom Insulated Screwdriver 325mm Overall
- Facom Insulated Screwdriver 310mm Overall
- Facom Insulated Screwdriver 320mm Overall
- Facom Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 375mm Overall
- Facom Insulated Screwdriver 170mm Overall
- Facom Insulated Screwdriver 178mm Overall
- Facom Insulated Screwdriver 270mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
