Facom Screwdriver, 200 mm Blade, 309mm Overall
- RS Stock No.:
- 235-8357
- Mfr. Part No.:
- AT4X200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.86 |
*price indicative
- RS Stock No.:
- 235-8357
- Mfr. Part No.:
- AT4X200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 4 mm | |
| Overall Length | 309mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ASME B107.600, ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, DIN ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 4 mm | ||
Overall Length 309mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ASME B107.600, ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, DIN ISO 2380-1 | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT series protwist screwdrivers for slotted head screws has extra long shank up to 300 mm for difficult and remote access and round shank for access in holes. It has handle material softer for more comfort and still chemical resistant.
Handle channel - +10% torque
Blade tri coating treatment
