Facom Standard Screwdriver, T40 Tip, 275 mm Blade, 400mm Overall
- RS Stock No.:
- 235-8450
- Mfr. Part No.:
- ATX40X275
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.53
(exc. VAT)
€27.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.53 |
*price indicative
- RS Stock No.:
- 235-8450
- Mfr. Part No.:
- ATX40X275
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T40 | |
| Blade Length | 275mm | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T40 | ||
Blade Length 275mm | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX275 series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel - +10 % torque
Length 400 mm
Related links
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- CK Screwdriver 300 mm Blade, 400mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
