Facom Standard Screwdriver, T40 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8448
- Mfr. Part No.:
- ATX40X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.31 |
*price indicative
- RS Stock No.:
- 235-8448
- Mfr. Part No.:
- ATX40X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T40 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T40 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel -+10 % torque
Length 275 mm
Related links
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 275 mm Blade, 400mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
