Facom Standard Screwdriver, TT40 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8465
- Mfr. Part No.:
- ATXR40X150
- Manufacturer:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-8465
- Mfr. Part No.:
- ATXR40X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TT40 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Blade Material | Zinc Nickel Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TT40 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Blade Material Zinc Nickel Chromium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXR series protwist screwdriver for resistorx screws has handle material softer for more comfort and still chemical resistant. It has laser marking which gives virtual permanent marking.
Blade tri coating treatment
Length 275 mm
Related links
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
