Facom Standard Screwdriver, IPR40 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8473
- Mfr. Part No.:
- ATXRP40X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.53
(exc. VAT)
€24.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.53 |
*price indicative
- RS Stock No.:
- 235-8473
- Mfr. Part No.:
- ATXRP40X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | IPR40 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size IPR40 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXRP series protwist screwdrivers has handle material softer for more comfort and still chemical resistant and is compliant with tamper resistant torx plus specifications.
Blade tri coating treatment
Handle channel - +10% torque
Related links
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 275mm Overall
- Teng Tools Standard 150 mm Blade, 275mm Overall
- Teng Tools Standard 150 mm Blade, 275mm Overall
