Facom Screwdriver, PZ3 Tip, 150 mm Blade, 260mm Overall
- RS Stock No.:
- 236-0130
- Mfr. Part No.:
- AD.3X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.97
(exc. VAT)
€24.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.97 |
*price indicative
- RS Stock No.:
- 236-0130
- Mfr. Part No.:
- AD.3X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 260mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 260mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom Ad series is the pozidrive screwdriver which blades made of high strength alloy steel. The size of the screwdriver is the PZ3 and overall length is the 260 mm.
Blackened finish
Weight is the 142 g
Related links
- Facom Screwdriver 150 mm Blade, 260mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- Facom Screwdriver 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Philips Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 150 mm Blade, 260mm Overall
