Facom Screwdriver, PH3 Tip, 150 mm Blade, 260mm Overall
- RS Stock No.:
- 236-0160
- Mfr. Part No.:
- AP.3X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.23
(exc. VAT)
€23.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.23 |
*price indicative
- RS Stock No.:
- 236-0160
- Mfr. Part No.:
- AP.3X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 260mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 260mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AP series is the ISORYL screwdrivers for phillips screws. The size of the screwdriver is the PH3 and the overall length is the 260 mm.
Chrome finished
Related links
- Facom Screwdriver 150 mm Blade, 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
- Facom Screwdriver 260mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Philips Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 150 mm Blade, 260mm Overall
