Facom Reversible Screwdriver Blade, 125 mm Blade, 175mm Overall
- RS Stock No.:
- 236-0156
- Mfr. Part No.:
- AMZ.XRP27-30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 236-0156
- Mfr. Part No.:
- AMZ.XRP27-30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Grip Style | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Grip Style Plain | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Related links
- Facom Reversible Screwdriver Blade IPR15 Tip 175mm Overall
- Facom Reversible Screwdriver Blade IPR25 Tip 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
