Facom Screwdriver, 4 mm Tip, 90 mm Blade, 195mm Overall
- RS Stock No.:
- 236-0172
- Mfr. Part No.:
- ATHH.4X90
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.30 |
*price indicative
- RS Stock No.:
- 236-0172
- Mfr. Part No.:
- ATHH.4X90
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 90mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Handle Material | Wood | |
| Grip Style | Plain | |
| Standards/Approvals | NF ISO, ASME, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 90mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Handle Material Wood | ||
Grip Style Plain | ||
Standards/Approvals NF ISO, ASME, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH wood handle screwdrivers for slotted head screws hexagonal forged blade. Through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade lin
Finish: polished chromed
Related links
- Bahco Screwdriver 100 mm Blade, 195mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 195mm Overall
- Wera Hexagon Nut Driver 90 mm Blade, 195mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 100 mm Blade, 195mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 195mm Overall
- Ega-Master Philips Screwdriver 100 mm Blade, 195mm Overall
- CK Screwdriver 195mm Overall
- SAM Insulated Screwdriver 195mm Overall
