Expert by Facom Pozidriv
- RS Stock No.:
- 255-2810
- Mfr. Part No.:
- E165337
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Limited stock
- Plus 36 left, shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 255-2810
- Mfr. Part No.:
- E165337
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Expert by Facom Pozidriv
- Expert by Facom Phillips 8-Piece
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 25 Pieces
- Expert by Facom 73-Piece 1/4 in 12 Point Hexagon Pozidriv, Torx Socket Set
- Expert by Facom 98-Piece 1/2 in Phillips Pozidriv, Torx Socket Set
- Expert by Facom Standard, PH1 Tip
- Expert by Facom Standard, PH2 Tip
