Expert by Facom Philips Screwdriver, PH1 Tip
- RS Stock No.:
- 255-2807
- Mfr. Part No.:
- E165207
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
Limited stock
- 93 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.58 |
*price indicative
- RS Stock No.:
- 255-2807
- Mfr. Part No.:
- E165207
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdrivers for Phillips screw has trimaterial ergonomic comfortable and effective handle. It has round chrome plated blade in and chrome vanadium steel.
Sand-blasted tip
Related links
- Expert by Facom Philips Screwdriver, PH2 Tip
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 144mm Overall
- Facom Philips Screwdriver 100 mm Blade
- Facom Philips Screwdriver 100 mm Blade, 200mm Overall
- Facom Philips Screwdriver 250 mm Blade, 359mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- Expert by Facom Bit Holder Screwdriver, PH1 x PH2 Tip