Wera Bit Holder Screwdriver, 1/4 in Tip, 119mm Overall
- RS Stock No.:
- 266-6310
- Mfr. Part No.:
- 05073540001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.74 |
*price indicative
- RS Stock No.:
- 266-6310
- Mfr. Part No.:
- 05073540001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Overall Length | 119mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Kraftform | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Overall Length 119mm | ||
Blade Material Stainless Steel | ||
Grip Style Kraftform | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
816 R SB Bit holding screwdriver with Rapidaptor quick-release chuck, 1/4" x 119 mm
The Wera premium bit holding screwdriver. The Rapidaptor quick-release chuck allows for lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Rapid bit change with the Rapidaptor quick-release chuck
Multi-component Kraftform handle for fast and ergonomic screw driving
Rapidaptor technology for rapid bit change
Hexagonal anti-roll feature against rolling away
For bits with 1/4" hex head drive as
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4 Drive 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Bit Holder Screwdriver 119mm Overall
- Wera Bit Holder Screwdriver 119 mm Blade, 119mm Overall
- Wera Bit Holder Screwdriver 78mm Overall
- Wera Bit Holder Screwdriver 90mm Overall
- Wera Bit Holder Screwdriver 64mm Overall
- Wera Bit Holder Screwdriver 108mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 133mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall
