Wera Screwdriver, PH0 Tip, 60 mm Blade
- RS Stock No.:
- 266-6498
- Mfr. Part No.:
- 05100050001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 266-6498
- Mfr. Part No.:
- 05100050001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Handle Material | Multi Component Powerform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Handle Material Multi Component Powerform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 PH SB Screwdriver for Phillips screws, PH 0 x 60 mm
The Wera high quality Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip
Application:
Phillips screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Screwdriver 60 mm Blade
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wera Philips Screwdriver 60 mm Blade, 141mm Overall
- Stanley Philips Screwdriver 60 mm Blade
- RS PRO Philips Screwdriver 60 mm Blade, 150mm Overall
- CK Screwdriver 60 mm Blade, 149mm Overall
- CK Screwdriver 60 mm Blade, 130mm Overall
