Wera Screwdriver, PH 1 Tip, 80 mm Blade
- RS Stock No.:
- 266-6513
- Mfr. Part No.:
- 05100075001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 266-6513
- Mfr. Part No.:
- 05100075001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH 1 | |
| Blade Length | 80mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH 1 | ||
Blade Length 80mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
917 SPH SB Screwdriver for Phillips screws, PH 1 x 80 mm
The Wera chisel driver for screw driving, chiselling, mortising and slackening stuck screws. With multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The pound-thru hexagonal blade made of premium bit material ensures power transmission without loss even at hammer blows. Tough tempered material to prevent the blade from splintering or breaking. With integrated impact cap to increase service life and reduce risk of splintering. Higher torques can be transmitted with open-end or ring spanners using the integrated hexagonal wrench aid. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. With hexagon anti-roll protection to avoid bits from rolling away annoyingly in the workplace.
Chisel driver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Multi-component Kraftform handle for fast and ergonomic screw driving
Impact cap and bolster for the transfer of higher torque
The Wera black point tip offe
Application:
Phillips screws Blade Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4 Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, size 4/200 Kraftform with non-roll feature, single-component
Related links
- Wera Standard 80 mm Blade
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Standard 80 mm Blade, 180mm Overall
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Standard 80 mm Blade
- Wera Standard 80 mm Blade
- Wera Standard 80 mm Blade, 262mm Overall
- Wera Standard 80 mm Blade, 100mm Overall
