RS PRO Screwdriver, 1 Tip, 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-090
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 460-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Screwdriver | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Screwdriver | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for professionals requiring reliable and safe tools for electrical work. This blade is VDE certified, ensuring safety up to 1000V, making it ideal for electrical applications. Its zinc phosphate finish provides durability and resistance to corrosion.
Features and Benefits
VDE Certified: Ensures safety for electrical work up to 1000V
Interchangeable Design: Allows rapid exchange of blades without special tools
Zinc Phosphate Finish: Provides corrosion resistance and durability
Compatible with RS PRO Handles: Designed for use with RS PRO Insulated Screwdriver Set and Handle
Multiple Tip Types: Includes Pozidriv and Slotted tips for versatility
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Compatible with RS PRO handles (2754082, 2754081 & 2754080)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Screwdriver 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Square Socket Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- Teng Tools Screwdriver 80 mm Blade VDE/1000V Approved, 131mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- RS PRO Screwdriver 154mm Overall
