Wera Screwdriver, 200 mm Blade, 200mm Overall
- RS Stock No.:
- 310-0210
- Distrelec Article No.:
- 300-35-374
- Mfr. Part No.:
- 05018272001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.78 |
*price indicative
- RS Stock No.:
- 310-0210
- Distrelec Article No.:
- 300-35-374
- Mfr. Part No.:
- 05018272001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 2mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Tip Width | 12 mm | |
| Overall Length | 200mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 2mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Tip Width 12 mm | ||
Overall Length 200mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Wera Screwdriver, Slotted Tip Type, Anti-Roll Handle - Kraftform Plus 900 Series - 05018272001
Tighten your fasteners at the double with this screwdriver from Wera. It fits the bill for both screwing and chiselling jobs, so you can tackle the task at hand without switching tools. The impact cap absorbs high forces to minimise the risk of splintering. Hard zones on the handle make it a breeze to turn effectively. The tempered blade stands strong against impact and wear, so you can use it for heavy-duty tasks.
Features & Benefits
• Blade length of 200mm lets you reach fasteners in tight spaces
• Anti-roll handle means the tool stays put on your workbench
Applications
• Machine assembly
• Rust removal
• Construction sites
Can I use this screwdriver in damp environments?
Yes, this tool's chrome-plated blade and black-point tip resist corrosion, making it a safe bet for damp environments.
Related links
- Stanley Slotted Screwdriver 200mm Overall
- Wera Screwdriver 200 mm Blade, 200mm Overall
- Wera Philips Screwdriver 200 mm Blade, 200mm Overall
- Wera Screwdriver 281mm Overall
- Wera Screwdriver 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Blade, 200mm Overall
- Wera Screwdriver 200 mm Blade
- Siemens Screwdriver 200mm Overall
