Wera Square Screwdriver, 2 Tip, 300mm Overall
- RS Stock No.:
- 266-6584
- Mfr. Part No.:
- 05117691001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.88 |
*price indicative
- RS Stock No.:
- 266-6584
- Mfr. Part No.:
- 05117691001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Type | Square | |
| Tip Size | 2 | |
| Overall Length | 300mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Type Square | ||
Tip Size 2 | ||
Overall Length 300mm | ||
Handle Material Multi-Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
368 Screwdriver for square socket head screws, # 2 x 300 mm
The High quality Kraftform Plus screwdriver for square socket screws. The color coding system allows the user to quickly find and identify the size needed. Multi-component Kraftform handle for fast and low-fatigue working. The Wera black point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for square socket screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point tip offers an exact fit
Application:
Square socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, # 2/300 single-component
Related links
- Wera Square Screwdriver 100mm Overall
- Wera Square Screwdriver 200 mm Blade, 141mm Overall
- Wera Square Screwdriver Bit 25 mm Tip 25mm Overall 20-Piece
- Wera Square Speciality Tip Screwdriver 100 mm Blade, 180mm Overall
- Wera Square Stubby Screwdriver 25 mm Blade, 82mm Overall
- Wera Square Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Socket Insulated Screwdriver 100 mm Blade VDE/1000V Approved
