SAM Screwdriver, 75 mm Blade, 170mm Overall
- RS Stock No.:
- 266-8368
- Mfr. Part No.:
- TW-35MH75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.69
(exc. VAT)
€11.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.69 |
*price indicative
- RS Stock No.:
- 266-8368
- Mfr. Part No.:
- TW-35MH75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Tip Width | 0.6 mm | |
| Blade Length | 75mm | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Tip Width 0.6 mm | ||
Blade Length 75mm | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM mechanics round blade slotted head screwdriver that has nut integrated on the blade enabling tightening and loosening with a spanner. Integrated through blade allowing you to strike the pommel.
Multi purpose screwdriver
