SAM Screwdriver, 75 mm Blade, 187.6mm Overall

Subtotal (1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.98

*price indicative

RS Stock No.:
221-2557
Mfr. Part No.:
T-1PZ75
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Rounded

VDE/1000V Approved

No

Blade Length

75mm

Overall Length

187.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Pozidriv screwdriver has round blade and extra-short bi-material handle for difficult access. It has quick identification of the Pozidriv impression of the purple colour on the handle.

It has burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy