Knipex Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 187mm Overall
- RS Stock No.:
- 267-3246
- Mfr. Part No.:
- 98 25 01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 267-3246
- Mfr. Part No.:
- 98 25 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 187mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 187mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Pozidriv Screwdriver for cross recessed screws.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 187mm Overall
