Knipex Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade VDE/1000V Approved, 320mm Overall
- RS Stock No.:
- 267-3251
- Mfr. Part No.:
- 98 25 04
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€25.55
(exc. VAT)
€31.43
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.55 |
*price indicative
- RS Stock No.:
- 267-3251
- Mfr. Part No.:
- 98 25 04
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ4 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ4 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Phillips Screwdriver for cross recessed screws.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Philips Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 365mm Overall
- Knipex Slotted Screwdriver 320mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 312mm Overall
