Facom Reversible Screwdriver Blade, 2.5 mm Tip, 125 mm Blade
- RS Stock No.:
- 268-6710
- Mfr. Part No.:
- ATMZ.H2.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.48 |
*price indicative
- RS Stock No.:
- 268-6710
- Mfr. Part No.:
- ATMZ.H2.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Blade Material | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Blade Material Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible 125 mm Blade, 175mm Overall
- Facom Reversible PZ1 Tip, 125 mm Blade
- Facom Reversible 125 mm Blade, 175mm Overall
