Facom Reversible Screwdriver Blade, PZ1, PZ2 Tip, 125 mm Blade
- RS Stock No.:
- 268-6704
- Mfr. Part No.:
- ATMZ.D1-2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 268-6704
- Mfr. Part No.:
- ATMZ.D1-2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | PZ1, PZ2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size PZ1, PZ2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible Screwdriver Blade PZ2 Tip
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade PZ1 Tip, 125 mm Blade
- Facom Reversible Screwdriver Blade PZ3 Tip, 125 mm Blade
- Wera Reversible Screwdriver Blade PZ2 Tip 7in Overall
- Facom Reversible Screwdriver Blade 125 mm Blade
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade
