Facom Reversible Screwdriver Blade, 0.25 in Blade, 175mm Overall
- RS Stock No.:
- 268-6721
- Mfr. Part No.:
- ATMZ.S3.5-4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.56 |
*price indicative
- RS Stock No.:
- 268-6721
- Mfr. Part No.:
- ATMZ.S3.5-4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| VDE/1000V Approved | No | |
| Blade Length | 0.25in | |
| Overall Length | 175mm | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
VDE/1000V Approved No | ||
Blade Length 0.25in | ||
Overall Length 175mm | ||
Blade Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible Screwdriver Blade 175mm Overall
- Facom Reversible Screwdriver Blade 67mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade IPR15 Tip 175mm Overall
- Facom Reversible Screwdriver Blade 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Reversible Screwdriver Blade IPR25 Tip 175mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
