Facom Reversible Screwdriver Blade, 0.25 in Blade, 175mm Overall

Subtotal (1 unit)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +€10.56

*price indicative

RS Stock No.:
268-6723
Mfr. Part No.:
ATMZ.S5.5-6.5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Reversible

Product Type

Reversible Screwdriver Blade

VDE/1000V Approved

No

Blade Length

0.25in

Overall Length

175mm

Blade Material

Chrome Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy