Facom Reversible Screwdriver Blade Reversible Screwdriver Blade, T20, T25 Tip
- RS Stock No.:
- 268-6731
- Mfr. Part No.:
- ATMZ.X20-25S
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.09 |
*price indicative
- RS Stock No.:
- 268-6731
- Mfr. Part No.:
- ATMZ.X20-25S
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | T20, T25 | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size T20, T25 | ||
VDE/1000V Approved No | ||
Blade Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible Reversible Screwdriver Blade T25 Tip, 175 mm Blade
- Wera Reversible Reversible Screwdriver Blade T25 Tip 7in Overall
- BETA Reversible Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- Facom Reversible Reversible Screwdriver Blade T40 Tip
- Facom Reversible Reversible Screwdriver Blade T15 Tip
- Facom Reversible Reversible Screwdriver Blade TT15 Tip
- Facom Reversible Reversible Screwdriver Blade TT40 Tip
- Facom Reversible Reversible Screwdriver Blade TT25 Tip
